Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.840 (CNY15.6392) |
| 10+ | CNY8.680 (CNY9.8084) |
| 50+ | CNY8.110 (CNY9.1643) |
| 100+ | CNY7.950 (CNY8.9835) |
Product Information
Product Overview
The BTS5016SDA is a single channel high-side Power Switch providing embedded protective functions. The power transistor is built by an N-channel vertical power MOSFET with charge pump. The design is based on Smart SIPMOS chip on chip technology. The BTS5016SDA has a current controlled input and offers a diagnostic feedback with load current sense and a defined fault signal in case of overload operation, overtemperature shutdown and/or short circuit shutdown.
- Load current sense
- Reversave
- Very low standby current
- Current controlled input pin
- Improved electromagnetic compatibility (EMC)
- Fast demagnetization of inductive loads
- Stable behaviour at under-voltage
- Green product
- AEC qualified
- High load current capability
- High inrush current capability
- High energy capability
- Integrated protection functionality
- Integrated diagnosis functionality
Applications
Automotive, Lighting, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
High Side
20V
0.021ohm
5Pins
Active High
-40°C
AEC-Q100
MSL 3 - 168 hours
AEC-Q100
1Channels
5.5A
TO-252 (DPAK)
Yes
1Outputs
150°C
-
No SVHC (21-Jan-2025)
TO-252 (DPAK)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate