Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS5210GXUMA1
Order Code2215488
Also Known AsBTS5210G, SP000272327
Technical Datasheet
1,286 In Stock
2,500 more incoming. You can reserve stock now
1286 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY26.810 (CNY30.2953) |
10+ | CNY16.800 (CNY18.984) |
50+ | CNY15.720 (CNY17.7636) |
100+ | CNY14.640 (CNY16.5432) |
250+ | CNY13.740 (CNY15.5262) |
500+ | CNY12.030 (CNY13.5939) |
1000+ | CNY10.540 (CNY11.9102) |
2500+ | CNY8.900 (CNY10.057) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.81 (CNY30.30 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS5210GXUMA1
Order Code2215488
Also Known AsBTS5210G, SP000272327
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels2Channels
Input Voltage40V
Current Limit6.5A
On State Resistance0.14ohm
IC Case / PackageSOIC
No. of Pins14Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleSOIC
Product Overview
The BTS5210G is a high-side Power Switch with integrated vertical power FET and providing embedded protection and diagnostic functions. The design is based on monolithically integrated in smart SIPMOS® chip on chip technology.
- Very low standby current
- CMOS compatible input
- Improved electromagnetic compatibility
- Fast demagnetization of inductive loads
- Stable behaviour at under-voltage
- Wide operating voltage range
- Logic ground independent from load ground
- High voltage capability
- Benchmark energy robustness
Applications
Automotive, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
40V
On State Resistance
0.14ohm
No. of Pins
14Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
No. of Channels
2Channels
Current Limit
6.5A
IC Case / Package
SOIC
Thermal Protection
Yes
No. of Outputs
2Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
SOIC
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175