Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS6163DAUMA1
Order Code2432497
Also Known AsBTS6163D, SP000264201
Your Part Number
Technical Datasheet
14,957 In Stock
Need more?
14957 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.640 (CNY51.5732) |
| 10+ | CNY32.350 (CNY36.5555) |
| 25+ | CNY30.110 (CNY34.0243) |
| 50+ | CNY28.320 (CNY32.0016) |
| 100+ | CNY26.520 (CNY29.9676) |
| 250+ | CNY25.180 (CNY28.4534) |
| 500+ | CNY22.570 (CNY25.5041) |
| 1000+ | CNY20.550 (CNY23.2215) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY45.64 (CNY51.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS6163DAUMA1
Order Code2432497
Also Known AsBTS6163D, SP000264201
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage-
Current Limit80A
On State Resistance0.016ohm
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTO-252 (DPAK)
Product Overview
The BTS6163D is a 1-output high-side Power FET Switch with charge pump, current controlled input and diagnostic feedback with load current sense, integrated in smart SIPMOS® chip on chip technology. It provides embedded protective functions and optimized static electromagnetic compatibility.
- Fast demagnetization of inductive loads
- Electrostatic discharge (ESD) protection
- High load current capability
- High inrush current capability
- High energy capability
- Capable for 24V applications
- Integrated diagnosis functionality
Applications
Automotive, Power Management, HVAC, Automation & Process Control
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
-
On State Resistance
0.016ohm
No. of Pins
5Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
80A
IC Case / Package
TO-252 (DPAK)
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
TO-252 (DPAK)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833