Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS716GBXUMA1
Order Code2215497
Also Known AsBTS716GB , SP000272337
Technical Datasheet
11,217 In Stock
Need more?
40 Next business day delivery available(Shanghai stock)
11177 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.100 (CNY39.663) |
| 10+ | CNY26.670 (CNY30.1371) |
| 25+ | CNY24.660 (CNY27.8658) |
| 50+ | CNY20.200 (CNY22.826) |
| 100+ | CNY19.440 (CNY21.9672) |
| 250+ | CNY18.610 (CNY21.0293) |
| 500+ | CNY18.040 (CNY20.3852) |
| 1000+ | CNY16.710 (CNY18.8823) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.10 (CNY39.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS716GBXUMA1
Order Code2215497
Also Known AsBTS716GB , SP000272337
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels4Channels
Input Voltage40V
Current Limit2.6A
On State Resistance0.11ohm
IC Case / PackageSOIC
No. of Pins20Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleSOIC
Product Overview
The BTS716GB is a 4-channel high-side Power Switch providing embedded protection functions. The device is monolithically integrated in smart SIPMOS® technology and the power transistor is built by N-channel-planar power MOSFET. The inputs are ground referenced CMOS compatible.
- Very low standby current
- Improved electromagnetic compatibility
- Fast demagnetization of inductive loads
- Stable behaviour at under-voltage
- Wide operating voltage range
- High voltage capability
- Benchmark energy robustness
- Cranking capability
Applications
Industrial, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
40V
On State Resistance
0.11ohm
No. of Pins
20Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
No. of Channels
4Channels
Current Limit
2.6A
IC Case / Package
SOIC
Thermal Protection
Yes
No. of Outputs
4Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
SOIC
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144