Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTT60101ERAXUMA1
Order Code3261910
Also Known AsBTT6010-1ERA, SP001682640
Technical Datasheet
15,267 In Stock
Need more?
3500 Next business day delivery available(Shanghai stock)
11767 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY18.460 (CNY20.8598) |
| 50+ | CNY18.230 (CNY20.5999) |
| 100+ | CNY17.990 (CNY20.3287) |
| 500+ | CNY15.980 (CNY18.0574) |
| 1500+ | CNY15.760 (CNY17.8088) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY92.30 (CNY104.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTT60101ERAXUMA1
Order Code3261910
Also Known AsBTT6010-1ERA, SP001682640
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage36V
Current Limit115A
On State Resistance0.01ohm
IC Case / PackageTDSO
No. of Pins14Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTDSO
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
36V
On State Resistance
0.01ohm
No. of Pins
14Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
115A
IC Case / Package
TDSO
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
TDSO
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00017