970 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.980 (CNY96.0274) |
| 10+ | CNY79.460 (CNY89.7898) |
| 25+ | CNY77.220 (CNY87.2586) |
| 50+ | CNY73.930 (CNY83.5409) |
| 100+ | CNY72.210 (CNY81.5973) |
| 250+ | CNY71.500 (CNY80.795) |
Product Information
Product Overview
CY14B101Q2A-SXI is a 1-Mbit (128K × 8) serial (SPI) nvSRAM. It combines a 1-Mbit nvSRAM with a non-volatile element in each memory cell with serial SPI interface. The memory is organized as 128K words of 8 bits each. The embedded non-volatile elements incorporate the QuantumTrap technology, creating the world’s most reliable non-volatile memory. The SRAM provides infinite read and write cycles, while the QuantumTrap cells provide highly reliable non-volatile storage of data. On power-up, data is restored to the SRAM from the non-volatile memory (RECALL operation). User can also initiate the STORE and RECALL operations through SPI instruction.
- 3.0V voltage, 1Mb density, with VCAP, 40MHz frequency
- 1-Mbit non-volatile static random access memory (nvSRAM) internally organized as 128K × 8
- RECALL to SRAM initiated on power-up (Power-Up RECALL) or by SPI instruction (Software RECALL)
- Infinite read, write, and RECALL cycles, 1million STORE cycles to QuantumTrap
- 40MHz, and 104MHz high-speed serial peripheral interface
- 104MHz clock rate SPI write and SPI read (with special fast read instructions)
- Supports SPI mode 0 (0, 0) and mode 3 (1, 1), software block protection for 1/4, 1/2, entire array
- Non-volatile STORE/RECALL, 8-byte serial number, manufacturer ID and product ID, sleep mode
- H/W protection using write protect (active low WP) pin, S/W protection using write disable
- 8-pin SOIC package, industrial temperature range from -40 to 85°C
Technical Specifications
1Mbit
45ns
2.7V
SOIC
SPI
-40°C
-
No SVHC (21-Jan-2025)
128K x 8bit
45ns
3.6V
8Pins
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate