Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY14B104LA-ZS45XI
Order Code2772931
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY278.840 (CNY315.0892) |
| 5+ | CNY269.020 (CNY303.9926) |
| 10+ | CNY259.200 (CNY292.896) |
| 25+ | CNY251.430 (CNY284.1159) |
| 50+ | CNY237.350 (CNY268.2055) |
Price for:Each
Minimum: 1
Multiple: 1
CNY278.84 (CNY315.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY14B104LA-ZS45XI
Order Code2772931
Technical Datasheet
Memory Density4Mbit
Memory Configuration512K x 8bit
Read Access Time45ns
Write Access Time45ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
IC Case / PackageTSOP-II
No. of Pins44Pins
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
4Mbit
Read Access Time
45ns
Supply Voltage Min
2.7V
IC Case / Package
TSOP-II
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Memory Configuration
512K x 8bit
Write Access Time
45ns
Supply Voltage Max
3.6V
No. of Pins
44Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004