Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY14B108N-BA25XI
Order Code2772934
Also Known AsSP005641409, CY14B108N-BA25XI
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY723.250 (CNY817.2725) |
| 5+ | CNY690.310 (CNY780.0503) |
| 10+ | CNY667.620 (CNY754.4106) |
| 25+ | CNY644.200 (CNY727.946) |
Price for:Each
Minimum: 1
Multiple: 1
CNY723.25 (CNY817.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY14B108N-BA25XI
Order Code2772934
Also Known AsSP005641409, CY14B108N-BA25XI
Technical Datasheet
Memory Density8Mbit
Memory Configuration512K x 16bit
Read Access Time25ns
Write Access Time25ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
IC Case / PackageFBGA
No. of Pins48Pins
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
8Mbit
Read Access Time
25ns
Supply Voltage Min
2.7V
IC Case / Package
FBGA
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Memory Configuration
512K x 16bit
Write Access Time
25ns
Supply Voltage Max
3.6V
No. of Pins
48Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001987