Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY14V101QS-SF108XI
Order Code2749792
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.070 (CNY153.7591) |
| 10+ | CNY126.780 (CNY143.2614) |
| 25+ | CNY123.050 (CNY139.0465) |
| 50+ | CNY117.720 (CNY133.0236) |
| 100+ | CNY114.990 (CNY129.9387) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.07 (CNY153.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY14V101QS-SF108XI
Order Code2749792
Technical Datasheet
Memory Density1Mbit
Memory Configuration128K x 8bit
Read Access Time10ns
Write Access Time10ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
IC Case / PackageSOIC
No. of Pins16Pins
InterfacesQSPI
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
1Mbit
Read Access Time
10ns
Supply Voltage Min
2.7V
IC Case / Package
SOIC
Interfaces
QSPI
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Memory Configuration
128K x 8bit
Write Access Time
10ns
Supply Voltage Max
3.6V
No. of Pins
16Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638