Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY15B108QI-20LPXC
Order Code3227304
Also Known AsSP005648005, CY15B108QI-20LPXC
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY286.320 (CNY323.5416) |
| 5+ | CNY276.090 (CNY311.9817) |
| 10+ | CNY265.850 (CNY300.4105) |
| 25+ | CNY257.860 (CNY291.3818) |
| 50+ | CNY243.150 (CNY274.7595) |
Price for:Each
Minimum: 1
Multiple: 1
CNY286.32 (CNY323.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY15B108QI-20LPXC
Order Code3227304
Also Known AsSP005648005, CY15B108QI-20LPXC
Technical Datasheet
Memory Density8Mbit
Memory Configuration1M x 8bit
InterfacesSPI
Clock Frequency Max20MHz
Supply Voltage Min1.8V
Supply Voltage Max3.6V
IC Case / PackageGQFN
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Memory Density
8Mbit
Interfaces
SPI
Supply Voltage Min
1.8V
IC Case / Package
GQFN
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
MSL 3 - 168 hours
Memory Configuration
1M x 8bit
Clock Frequency Max
20MHz
Supply Voltage Max
3.6V
No. of Pins
8Pins
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:3A991.b.1.b.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536