Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY22150KFZXC
Order Code2772728
Also Known AsSP005640899, CY22150KFZXC
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.820 (CNY100.3666) |
| 10+ | CNY79.940 (CNY90.3322) |
| 25+ | CNY75.200 (CNY84.976) |
| 50+ | CNY69.870 (CNY78.9531) |
| 100+ | CNY65.130 (CNY73.5969) |
| 250+ | CNY62.760 (CNY70.9188) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.82 (CNY100.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY22150KFZXC
Order Code2772728
Also Known AsSP005640899, CY22150KFZXC
Technical Datasheet
Clock IC TypePLL Clock Generator
Frequency200MHz
Supply Voltage Min3.13V
Supply Voltage Max3.45V
IC Case / PackageTSSOP
Clock IC Case StyleTSSOP
No. of Pins16Pins
Product Range-
No. of Outputs6Outputs
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
PLL Clock Generator
Supply Voltage Min
3.13V
IC Case / Package
TSSOP
No. of Pins
16Pins
No. of Outputs
6Outputs
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Frequency
200MHz
Supply Voltage Max
3.45V
Clock IC Case Style
TSSOP
Product Range
-
Operating Temperature Min
0°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for CY22150KFZXC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104