Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY22800KFXC
Order Code2836842
Also Known AsSP005641587, CY22800KFXC
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.870 (CNY74.4331) |
| 10+ | CNY59.320 (CNY67.0316) |
| 25+ | CNY59.050 (CNY66.7265) |
| 50+ | CNY58.780 (CNY66.4214) |
| 100+ | CNY58.510 (CNY66.1163) |
| 250+ | CNY58.230 (CNY65.7999) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.87 (CNY74.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY22800KFXC
Order Code2836842
Also Known AsSP005641587, CY22800KFXC
Technical Datasheet
Clock IC TypePLL Clock Generator
Supply Voltage Min3.14V
Frequency200MHz
Supply Voltage Max3.47V
IC Case / PackageSOIC
No. of Pins8Pins
Clock IC Case StyleSOIC
Product Range-
No. of Outputs3Outputs
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
PLL Clock Generator
Frequency
200MHz
IC Case / Package
SOIC
Clock IC Case Style
SOIC
No. of Outputs
3Outputs
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
3.14V
Supply Voltage Max
3.47V
No. of Pins
8Pins
Product Range
-
Operating Temperature Min
0°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001