Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.090 (CNY41.9117) |
| 10+ | CNY34.660 (CNY39.1658) |
| 25+ | CNY33.640 (CNY38.0132) |
| 50+ | CNY32.860 (CNY37.1318) |
| 100+ | CNY32.080 (CNY36.2504) |
| 250+ | CNY31.580 (CNY35.6854) |
| 500+ | CNY31.080 (CNY35.1204) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.09 (CNY41.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY62157EV18LL-55BVXI
Order Code2772820
Technical Datasheet
SRAM TypeAsynchronous SRAM
Memory Density8Mbit
Memory Configuration512K x 16bit
IC Case / PackageVFBGA
No. of Pins48Pins
Supply Voltage Min1.65V
Supply Voltage Max2.25V
Supply Voltage Nom1.8V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
SRAM Type
Asynchronous SRAM
Memory Configuration
512K x 16bit
No. of Pins
48Pins
Supply Voltage Max
2.25V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
Memory Density
8Mbit
IC Case / Package
VFBGA
Supply Voltage Min
1.65V
Supply Voltage Nom
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00026