Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY7C109D-10VXIT
Order Code3259929RL
Also Known AsSP005642199, CY7C109D-10VXIT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY25.570 (CNY28.8941) |
| 250+ | CNY24.690 (CNY27.8997) |
| 500+ | CNY23.500 (CNY26.555) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY2,557.00 (CNY2,889.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C109D-10VXIT
Order Code3259929RL
Also Known AsSP005642199, CY7C109D-10VXIT
Technical Datasheet
Memory Size1Mbit
SRAM TypeAsynchronous SRAM
Memory Density1Mbit
SRAM Memory Configuration128K x 8bit
Memory Configuration128K x 8bit
Supply Voltage Range4.5V to 5.5V
Memory Case StyleSOJ
IC Case / PackageSOJ
No. of Pins32Pins
Supply Voltage Min4.5V
Access Time10ns
Supply Voltage Max5.5V
Supply Voltage Nom5V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Memory Size
1Mbit
Memory Density
1Mbit
Memory Configuration
128K x 8bit
Memory Case Style
SOJ
No. of Pins
32Pins
Access Time
10ns
Supply Voltage Nom
5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
SRAM Type
Asynchronous SRAM
SRAM Memory Configuration
128K x 8bit
Supply Voltage Range
4.5V to 5.5V
IC Case / Package
SOJ
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001