Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY7C65210-24LTXIT
Order Code4048267
Also Known AsSP005641939, CY7C65210-24LTXIT
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.250 (CNY27.4025) |
| 10+ | CNY18.210 (CNY20.5773) |
| 25+ | CNY16.700 (CNY18.871) |
| 50+ | CNY15.860 (CNY17.9218) |
| 100+ | CNY15.020 (CNY16.9726) |
| 250+ | CNY14.240 (CNY16.0912) |
| 500+ | CNY14.070 (CNY15.8991) |
| 1000+ | CNY13.900 (CNY15.707) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY24.25 (CNY27.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C65210-24LTXIT
Order Code4048267
Also Known AsSP005641939, CY7C65210-24LTXIT
Technical Datasheet
USB IC TypeUSB-I2C Interface
USB StandardUSB 2.0
Supply Voltage Min1.71V
Supply Voltage Max5.5V
IC Case / PackageQFN
No. of Pins24Pins
Data Rate12Mbps
No. of Ports1Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CY7C65210-24LTXIT is a USB billboard controller. It integrates a voltage regulator, an oscillator, and flash memory for storing configuration parameters. It also supports bus-powered mode and enables efficient system power management with suspend and remote wake-up signals. This USB billboard controller is widely used in dongles for type-C, docking stations, monitors etc.
- Integrated USB termination resistors, single-channel I²C interface
- Clocking integrated to 48MHz clock oscillator
- Operating voltage is 1.71V to 5.5V
- Operating temperature is –40°C to 85°C
- ESD protection is 2.2kV HBM
- Packaging style is 24pin QFN (4.00 × 4.00 × 0.55mm, 0.5mm pitch) (Pb-free)
- Number of GPIOs is 9
- Suspend/wakeup support
Technical Specifications
USB IC Type
USB-I2C Interface
Supply Voltage Min
1.71V
IC Case / Package
QFN
Data Rate
12Mbps
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 2.0
Supply Voltage Max
5.5V
No. of Pins
24Pins
No. of Ports
1Ports
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.3
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003815