Need more?
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY15.930 (CNY18.0009) |
| 250+ | CNY15.130 (CNY17.0969) |
| 500+ | CNY14.560 (CNY16.4528) |
| 1000+ | CNY14.160 (CNY16.0008) |
Product Information
Product Overview
CY7C65211-24LTXIT is a full-speed USB controller that enables seamless PC connectivity for peripherals with serial interfaces, such as UART, SPI, and I²C. It integrates capsense and BCD compliant with the USB battery charging specification, Rev.1.2. It integrates a voltage regulator, an oscillator, and flash memory for storing configuration parameters. It also supports bus-powered and self-powered modes and enables efficient system power management with suspend and remote wake-up signals. This USB controller is widely used in medical/healthcare devices, point-of-sale (POS) terminals, test and measurement system, gaming systems, set-top box PC-USB interface, industrial, networking, enabling USB connectivity in legacy peripherals etc.
- Supports communication driver class (CDC), personal healthcare device class (PHDC)
- Battery charger detection (BCD) compliant with USB battery charging specification, Rev. 1.2
- Data rates upto 3Mbps, 190bytes for each transmit and receive buffer
- Supports parity, overrun, and framing errors, supports UART break signal
- General-purpose input/output (GPIO) pins is 10
- Clocking integrated to 48MHz clock oscillator, supports bus/self-powered configurations
- Operating voltage is 1.71V to 5.5V, operating temperature is -40°C to 85°C
- ESD protection is 2.2KV HBM, 65USB hubs, CMOS technology code
- Packaging style is 24pin QFN (4.00 × 4.00 × 0.55mm, 0.5mm pitch) (Pb-free)
Technical Specifications
USB to I2C, SPI, UART
5.5V
QFN
-40°C
-
-
1.71V
QFN
24Pins
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate