Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY7C65217-24LTXI
Order Code4048266
Also Known AsSP005642597, CY7C65217-24LTXI
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.330 (CNY24.1029) |
| 10+ | CNY16.150 (CNY18.2495) |
| 25+ | CNY16.020 (CNY18.1026) |
| 50+ | CNY15.890 (CNY17.9557) |
| 100+ | CNY15.760 (CNY17.8088) |
| 250+ | CNY15.630 (CNY17.6619) |
| 500+ | CNY15.500 (CNY17.515) |
| 1000+ | CNY15.360 (CNY17.3568) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.33 (CNY24.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C65217-24LTXI
Order Code4048266
Also Known AsSP005642597, CY7C65217-24LTXI
Technical Datasheet
USB IC TypeUSB-I2C/UART Interface
USB StandardUSB 2.0
Supply Voltage Min1.71V
Supply Voltage Max5.5V
IC Case / PackageQFN
No. of Pins24Pins
Data Rate12Mbps
No. of Ports1Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CY7C65217-24LTXI- is a USB billboard controller. It is a full-speed USB controller. It integrates a voltage regulator, an oscillator, and flash memory for storing configuration parameters. It is widely used in application such as dongles for type-c, docking stations, monitors etc.
- Single-channel I²C interface
- Dual-channel UART/I²C interface, suspend/wakeup support
- 2560bytes flash for storing configuration parameters
- Clocking integrated to 48MHz clock oscillator
- Supports bus or self-powered configurations
- Operating voltage is 1.71V to 5.5V
- Operating temperature is -40°C to 85°C
- ESD protection is 2.2KV HBM, number of GPIOs is 7
- Packaging style is 24pin QFN (4.00 × 4.00 × 0.55mm, 0.5mm pitch) (Pb-free)
Technical Specifications
USB IC Type
USB-I2C/UART Interface
Supply Voltage Min
1.71V
IC Case / Package
QFN
Data Rate
12Mbps
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 2.0
Supply Voltage Max
5.5V
No. of Pins
24Pins
No. of Ports
1Ports
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.3
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003815