Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY15.500 (CNY17.515) |
| 250+ | CNY15.150 (CNY17.1195) |
| 500+ | CNY14.790 (CNY16.7127) |
| 1000+ | CNY14.450 (CNY16.3285) |
Product Information
Product Overview
CY7C65223D-32LTXIT is a USB-dual UART with flow control. It enables seamless PC connectivity for peripherals with dual-channel interface. This UART integrates BCD, which is compliant with the USB battery charging specification. It integrates a voltage regulator, oscillator, and flash memory for storing configuration parameters, offering a cost-effective solution. It also supports bus-powered and self-powered modes, and enables efficient system power management with suspend and remote wake-up signals. This UART is mainly used in medical/healthcare devices, point-of-sale (POS) terminals, test and measurement system, gaming systems, set-top box PC-USB interface, industrial, networking, enabling USB connectivity in legacy peripherals.
- USB 2.0 compliant, full-speed (12Mbps)
- Two-channel configurable UART interfaces
- Data rates upto 3Mbps, 190 bytes each transmit and receive buffer per channel
- Supports parity, overrun, and framing errors
- Supports software flow control and hardware flow control, supports UART break signal
- Clocking Integrates 48MHz clock oscillator, supports bus/self-powered configurations
- Operating voltage range is 1.71V to 5.5V, operating temperature range is -40°C to 85°C
- No of channels is 2, no of GPIO is 4
- Packaging style is 32pin QFN (5 × 5 × 1mm, 0.5mm pitch) (Pb-free)
- USB suspend mode for low power
Technical Specifications
USB to UART
5.5V
QFN
-40°C
-
-
1.71V
QFN
32Pins
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate