Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY7C65634-48AXCT
Order Code2772902
Also Known AsSP005670389, CY7C65634-48AXCT
Your Part Number
Technical Datasheet
1,616 In Stock
Need more?
1616 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.750 (CNY27.9675) |
| 10+ | CNY18.610 (CNY21.0293) |
| 25+ | CNY17.090 (CNY19.3117) |
| 50+ | CNY16.260 (CNY18.3738) |
| 100+ | CNY15.420 (CNY17.4246) |
| 250+ | CNY15.120 (CNY17.0856) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.75 (CNY27.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C65634-48AXCT
Order Code2772902
Also Known AsSP005670389, CY7C65634-48AXCT
Technical Datasheet
USB IC TypeUSB Hub Controller
USB StandardUSB 2.0
Supply Voltage Min3.15V
Supply Voltage Max3.6V
IC Case / PackageTQFP
No. of Pins48Pins
Data Rate-
No. of Ports2Ports
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB IC Type
USB Hub Controller
Supply Voltage Min
3.15V
IC Case / Package
TQFP
Data Rate
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
USB Standard
USB 2.0
Supply Voltage Max
3.6V
No. of Pins
48Pins
No. of Ports
2Ports
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000144