Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY7C68013A-128AXI
Order Code2767873
Product RangeEZ-USB Family FX2LP Series Microcontrollers
Also Known AsSP005642679, CY7C68013A-128AXI
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C68013A-128AXI
Order Code2767873
Product RangeEZ-USB Family FX2LP Series Microcontrollers
Also Known AsSP005642679, CY7C68013A-128AXI
Technical Datasheet
Product RangeEZ-USB Family FX2LP Series Microcontrollers
Device Core8051
Operating Frequency Max48MHz
Program Memory Size-
No. of Pins128Pins
IC Case / PackageTQFP
No. of I/O's40I/O's
InterfacesI2C, USART, USB
RAM Memory Size16KB
ADC Channels-
ADC Resolution-
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family8051
MCU SeriesEZ-USB FX2LP
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CY7C68013A-128AXI is an EZ-USB FX2LP USB high-speed microcontroller. Application includes portable video recorder, MPEG/TV conversion, DSL modems, ATA interface, memory card readers, legacy conversion devices, cameras, scanners, wireless LAN, MP3 players, networking.
- Ideal for non battery-powered applications
- USB 2.0 USB IF Hi-Speed certified (TID # 40460272)
- Single-chip integrated USB 2.0 transceiver, smart SIE, and enhanced 8051 microprocessor
- Pin-compatible, object-code-compatible, functionally compatible
- 16KB of on-chip code/data RAM
- Internal RAM, which is downloaded through USB, internal RAM, which is loaded from EEPROM
- Smart media standard ECC generation
- Enables direct connection to most parallel interfaces, suspend current 300µA (typ)
- Programmable waveform descriptors and configuration registers to define waveforms
- 128 TQFP package, ambient temperature with power supplied (industrial) range from -40°C to +105°C
Technical Specifications
Product Range
EZ-USB Family FX2LP Series Microcontrollers
Operating Frequency Max
48MHz
No. of Pins
128Pins
No. of I/O's
40I/O's
RAM Memory Size
16KB
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
8051
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
8051
Program Memory Size
-
IC Case / Package
TQFP
Interfaces
I2C, USART, USB
ADC Channels
-
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
EZ-USB FX2LP
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629