Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY8C20110-SX2I
Order Code2630766
Also Known AsSP005645933, CY8C20110-SX2I
Your Part Number
Technical Datasheet
1,365 In Stock
Need more?
1365 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.870 (CNY24.7131) |
| 10+ | CNY16.380 (CNY18.5094) |
| 25+ | CNY14.180 (CNY16.0234) |
| 50+ | CNY13.650 (CNY15.4245) |
| 100+ | CNY13.110 (CNY14.8143) |
| 250+ | CNY12.650 (CNY14.2945) |
| 500+ | CNY12.280 (CNY13.8764) |
| 1000+ | CNY12.230 (CNY13.8199) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.87 (CNY24.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C20110-SX2I
Order Code2630766
Also Known AsSP005645933, CY8C20110-SX2I
Technical Datasheet
IC Interface TypeI2C
Resolution (Bits)-
Supply Voltage Min2.4V
Supply Voltage Max2.9V
Controller IC Case StyleSOIC
No. of Pins16Pins
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Interface Type
I2C
Supply Voltage Min
2.4V
Controller IC Case Style
SOIC
Product Range
-
MSL
MSL 3 - 168 hours
Resolution (Bits)
-
Supply Voltage Max
2.9V
No. of Pins
16Pins
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002