Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.040 (CNY41.8552) |
| 10+ | CNY33.340 (CNY37.6742) |
| 25+ | CNY31.360 (CNY35.4368) |
| 50+ | CNY29.140 (CNY32.9282) |
| 100+ | CNY27.160 (CNY30.6908) |
| 250+ | CNY26.180 (CNY29.5834) |
| 500+ | CNY25.430 (CNY28.7359) |
Product Information
Product Overview
The CY8C21234-24SXI is a 8-bit PSoC® Programmable System-on-Chip Microcontroller designed to replace multiple traditional MCU-based system components with a single-chip programmable component. A PSoC device includes configurable blocks of analogue and digital logic and programmable interconnect. This architecture allows you to create customized peripheral configurations, to match the requirements of each individual application. Additionally, a fast CPU, flash program memory, SRAM data memory and configurable I/O. The PSoC architecture consists of four main areas, the core, the system resources, the digital system and the analogue system. Configurable global bus resources allow the combining of all device resources into a complete custom system. Each PSoC device includes four digital blocks. Up to two analogue comparators and up to 16 GPIO are also included. The GPIO provide access to the global digital and analogue interconnects.
- Powerful harvard architecture processor
- M8C processor speeds up to 24MHz
- Two comparators with digital to analogue converter (DAC) references
- Single or dual 10-bit 8 to 1 analogue-to-digital converter (ADC)
- 8 to 32-bit timers and counters, 8 and 16-bit pulse-width modulators (PWMs)
- Cyclical redundancy check (CRC) and Pseudo random sequence (PRS)
- Full duplex UART, SPI (connectable to all general-purpose I/O (GPIO) pins
- 8KB flash program storage
- 512byte SRAM data storage
- In-system serial programming (ISSP)
- Partial flash updates
- Flexible protection modes
- EEPROM emulation in flash
- Internal low-speed, low-power oscillator for watchdog and sleep functionality
- Free development software (PSoC Designer™)
- Full-featured, in-circuit emulator (ICE) and programmer
- Full-speed emulation
- Complex breakpoint structure
- 128KB trace memory
- Watchdog and sleep timers
- User-configurable low-voltage detection (LVD)
- Integrated supervisory circuit
- On-chip precision voltage reference
Technical Specifications
PSOC 1 Family CY8C21x34 Series Microcontrollers
24MHz
16Pins
12I/O's
512Byte
10Bit
5.25V
85°C
PSoC 1
-
No SVHC (25-Jun-2025)
M8C
8KB
SOIC
I2C, SPI, UART
12Channels
2.4V
-40°C
Surface Mount
CY8C21x34
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate