Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY8C29466-24PVXI
Order Code1321745
Product RangePSOC 1 Family CY8C29x66 Series Microcontrollers
Also Known AsSP005639585, CY8C29466-24PVXI
Your Part Number
Technical Datasheet
1,418 In Stock
Need more?
1418 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.420 (CNY106.6946) |
| 10+ | CNY78.890 (CNY89.1457) |
| 25+ | CNY77.290 (CNY87.3377) |
| 50+ | CNY75.680 (CNY85.5184) |
| 100+ | CNY74.070 (CNY83.6991) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.42 (CNY106.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C29466-24PVXI
Order Code1321745
Product RangePSOC 1 Family CY8C29x66 Series Microcontrollers
Also Known AsSP005639585, CY8C29466-24PVXI
Technical Datasheet
Product RangePSOC 1 Family CY8C29x66 Series Microcontrollers
Device CoreM8C
Operating Frequency Max24MHz
Program Memory Size32KB
No. of Pins28Pins
IC Case / PackageSSOP
No. of I/O's24I/O's
InterfacesI2C, SPI, UART
RAM Memory Size2KB
ADC Channels12Channels
ADC Resolution14Bit
Supply Voltage Min3V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 1
MCU SeriesCY8C29x66
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CY8C29466-24PVXI is a PSoC® Programmable system-on-chip™ microcontroller.
- 32Kb flash, 2Kb RAM, switch mode pump, 16 digital PSoC blocks, 12 analogue PSoC blocks
- 24 digital I/O pins, 12 analogue inputs, 4 analogue outputs, XRES pin
- Operating voltages down to 1.0V using on-chip switch mode pump (SMP)
- Supply voltage range from 3 to 5.25V (-40°C <lt/> TA <lt/> 85°C)
- Programmable gain amplifiers (PGAs), programmable filters and comparators
- 8- to 32-bit timers and counters, 8- and 16-bit pulse-width modulators (PWMs)
- Cyclical redundancy check (CRC) and pseudo random sequence (PRS) modules
- Can connect to all general-purpose I/O (GPIO) pins, create complex peripherals by combining blocks
- 32KB flash program storage 50,000 erase/write cycles, 2KB static random access memory data storage
- 28-pin SSOP package, industrial temperature range from -40°C to 85°C
Technical Specifications
Product Range
PSOC 1 Family CY8C29x66 Series Microcontrollers
Operating Frequency Max
24MHz
No. of Pins
28Pins
No. of I/O's
24I/O's
RAM Memory Size
2KB
ADC Resolution
14Bit
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
MCU Family
PSoC 1
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
M8C
Program Memory Size
32KB
IC Case / Package
SSOP
Interfaces
I2C, SPI, UART
ADC Channels
12Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C29x66
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000487