Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY105.700 (CNY119.441) |
10+ | CNY83.600 (CNY94.468) |
25+ | CNY78.050 (CNY88.1965) |
50+ | CNY66.360 (CNY74.9868) |
Product Information
Product Overview
CY8C29466-24PVXIT is a PSoC® Programmable System-on-Chip™ device. It is designed to replace multiple traditional microcontroller unit (MCU)-based system components with one, low-cost single-chip programmable device. PSoC device includes configurable blocks of analogue and digital logic, as well as programmable interconnects. This architecture allows you to create customized peripheral configurations that match the requirements of each individual application. Additionally, a fast central processing unit (CPU), flash program memory, SRAM data memory, and configurable I/O are included in a range of convenient pinouts and packages. The PSoC device can have up to five I/O ports that connect to the global digital and analogue interconnects, providing access to 8 digital blocks and 12 analogue blocks.
- Powerful Harvard-architecture processor, M8C processor speeds up to 24MHz
- Low power at high speed, operating voltage: 3V to 5.25V
- Operating voltages down to 1.0V using on-chip switch mode pump (SMP)
- 32KB flash program storage 50,000 erase/write cycles
- 2KB static random access memory (SRAM) data storage
- In-system serial programming (ISSP), partial flash updates
- Flexible protection modes, EEPROM emulation in flash
- Free development software (PSoC Designer™), full-speed emulation
- Full-featured, in-circuit emulator (ICE), and programmer, complex breakpoint structure
- 28-pin SSOP package, -40°C to +85°C industrial temperature range
Technical Specifications
PSOC 1 Family CY8C29x66 Series Microcontrollers
24MHz
24MHz
32KB
PSoC 1
24I/O's
I2C, SPI, UART
12Channels
3V
-40°C
Surface Mount
CY8C29x66
No SVHC (21-Jan-2025)
M8C
M8C
SSOP
28Pins
SSOP
CY8C29x66
2KB
14Bit
5.25V
85°C
PSoC 1
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for CY8C29466-24PVXIT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate