Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY8C4147AZQT493XQSA1
Order Code4707466
Product RangePSOC 4 Family CY8C41xx Series Microcontrollers
Your Part Number
Technical Datasheet
450 In Stock
Need more?
450 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.030 (CNY52.0139) |
| 10+ | CNY35.760 (CNY40.4088) |
| 25+ | CNY33.190 (CNY37.5047) |
| 50+ | CNY31.780 (CNY35.9114) |
| 100+ | CNY30.360 (CNY34.3068) |
| 250+ | CNY29.010 (CNY32.7813) |
| 500+ | CNY28.200 (CNY31.866) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.03 (CNY52.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C4147AZQT493XQSA1
Order Code4707466
Product RangePSOC 4 Family CY8C41xx Series Microcontrollers
Technical Datasheet
Product RangePSOC 4 Family CY8C41xx Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size128KB
No. of Pins48Pins
IC Case / PackageTQFP
No. of I/O's38I/O's
InterfacesI2C, SPI, UART
RAM Memory Size32KB
ADC Channels1Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyPSOC 4
MCU SeriesCY8C41xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PSOC 4 Family CY8C41xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
TQFP
Interfaces
I2C, SPI, UART
ADC Channels
1Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C41xx
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M0+
Operating Frequency Max
48MHz
No. of Pins
48Pins
No. of I/O's
38I/O's
RAM Memory Size
32KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
PSOC 4
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001