Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY8C9540A-24PVXI
Order Code2630774
Also Known AsSP005653313, CY8C9540A-24PVXI
Your Part Number
Technical Datasheet
127 In Stock
Need more?
127 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.890 (CNY104.9657) |
| 10+ | CNY75.530 (CNY85.3489) |
| 25+ | CNY62.440 (CNY70.5572) |
| 50+ | CNY59.970 (CNY67.7661) |
| 100+ | CNY57.500 (CNY64.975) |
| 250+ | CNY56.020 (CNY63.3026) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.89 (CNY104.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C9540A-24PVXI
Order Code2630774
Also Known AsSP005653313, CY8C9540A-24PVXI
Technical Datasheet
No. of Bits40bit
InterfacesI2C, SMBus
Supply Voltage Min3V
Supply Voltage Max5.25V
IC Case / PackageSSOP
No. of Pins48Pins
No. of I/O's40I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Bits
40bit
Supply Voltage Min
3V
IC Case / Package
SSOP
No. of I/O's
40I/O's
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Interfaces
I2C, SMBus
Supply Voltage Max
5.25V
No. of Pins
48Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268