Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCYBLE-416045-02
Order Code3020229
Product RangeEZ-BLE Series
Also Known AsSP005673421, CYBLE-416045-02
Technical Datasheet
495 In Stock
Need more?
495 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.500 (CNY114.695) |
| 5+ | CNY91.830 (CNY103.7679) |
| 10+ | CNY82.150 (CNY92.8295) |
| 50+ | CNY79.720 (CNY90.0836) |
| 100+ | CNY77.290 (CNY87.3377) |
| 250+ | CNY73.400 (CNY82.942) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY101.50 (CNY114.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYBLE-416045-02
Order Code3020229
Product RangeEZ-BLE Series
Also Known AsSP005673421, CYBLE-416045-02
Technical Datasheet
Bluetooth VersionBluetooth 5.0
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Data Rate2Mbps
Bluetooth Class-
Receive Sensitivity-89dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeEZ-BLE Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
CYBLE-416045-02 is a fully certified and qualified module supporting Bluetooth Low Energy (BLE) wireless communication. The CYBLE-416045-02 is a turnkey solution and includes on-board crystal oscillators, trace antenna, passive components, and the Cypress PSoC® 63 BLE silicon device.
- Module size is 14.00mm × 18.50mm × 2.00mm
- Up to 36 GPIOs with programmable drive modes, strengths, and slew rates
- 1MB application flash with 32KB EEPROM area and 32KB secure flash
- Industrial temperature range from -40 °C to +85 °C
- 150MHz Arm® Cortex®-M4F CPU with single-cycle multiply FPU and MPU
- 100-MHz Cortex® M0+ CPU with single-cycle multiply and MPU
- Bluetooth 5.0 qualified single-mode module
Technical Specifications
Bluetooth Version
Bluetooth 5.0
Supply Voltage Max
3.6V
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
EZ-BLE Series
Supply Voltage Min
1.71V
Data Rate
2Mbps
Receive Sensitivity
-89dBm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001