Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.610 (CNY35.7193) |
| 10+ | CNY24.950 (CNY28.1935) |
| 25+ | CNY23.700 (CNY26.781) |
| 50+ | CNY22.910 (CNY25.8883) |
| 100+ | CNY22.000 (CNY24.860) |
| 250+ | CNY21.470 (CNY24.2611) |
| 500+ | CNY20.970 (CNY23.6961) |
| 1000+ | CNY20.560 (CNY23.2328) |
Product Information
Product Overview
CYPD3196-24LDXS is a EZ-PD™ CCG3PA automotive Cypress’ highly integrated USB Type-C port controller that comply with the latest USB Type-C and power delivery (PD) standards and are targeted for automotive charger applications such as rear seat chargers, infotainment head unit chargers, and rear seat entertainment chargers. In such applications, CYPD319X device provides additional functionalities and BOM integration advantages. CYPD319X uses Cypress’ proprietary M0S8 technology with a 32-bit Arm® Cortex®-M0 processor, 64KB flash, a complete Type-C USB-PD transceiver, all termination resistors required for a Type-C port, an integrated feedback control circuitry for voltage (VBUS) regulation, and system-level ESD protection. Application includes charge only ports.
- Supports USB PD3.0 version 1.1 including programmable power supply mode
- Configurable resistors RP and RD, supports one USB type-C port and one type-A port
- Support QC 4.0, apple charging 2.4A/AFC/BC 1.2, integrates all required terminations on DP/DM lines
- Integrated shunt regulator function for VBUS control, constant current or constant voltage mode
- Supports current sensing for constant current control, VBUS-to-CC short protection
- Supports OTP through integrated ADC circuit and internal temperature sensor
- Arm Cortex-M0 CPU, 64KB flash, 8KB SRAM
- Integrated oscillator eliminating the need for external clock
- 24-pin QFN package
- Automotive grade temperature range from –40°C to +105°C
Technical Specifications
USB Type-C and Power Delivery (PD) Controller
2.7V
QFN-EP
24Pins
1Ports
-40°C
-
USB 3.0
5.5V
QFN-EP
1Mbps
1 Port
105°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate