Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCYPD6125-40LQXIT
Order Code4127952
Also Known AsSP005659105, CYPD6125-40LQXIT
Technical Datasheet
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY32.600 (CNY36.838) |
| 7500+ | CNY28.520 (CNY32.2276) |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
CNY81,500.00 (CNY92,095.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYPD6125-40LQXIT
Order Code4127952
Also Known AsSP005659105, CYPD6125-40LQXIT
Technical Datasheet
USB StandardUSB 3.0
Supply Voltage Min2.75V
Supply Voltage Max5.5V
IC Case / PackageQFN-EP
No. of Pins40Pins
Data Rate1Mbps
No. of Ports1Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CYPD6125-40LQXIT is a EZ-PD™ CCG6 one-port USB Type-C controller that complies with the latest USB Type-C and PD specifications. CCG6 provides a complete USB Type-C and USB-power delivery port control solution for PCs and notebooks. CCG6 includes a VBUS provider path load switch controller, true random number generator for authentication, a 32-bit, 48-MHz Arm® Cortex®-M0 processor with 128-KB flash integrates a complete Type-C transceiver including the Type-C termination resistors Rp, Rd, and dead battery Rd termination. Typical applications are notebooks, desktops.
- Supports latest USB PD 3.0 specification, fast role swap (FRS), extended data messaging
- Default current at 500 / 900mA, integrated VCONN FETs to power EMCA cables
- Integrated dead battery termination
- Integrated USB2.0 analog mux for USB 2.0 HS data and UART data
- Supports up to 20V on VBUS provider path
- Gate driver, tolerant to 24 V, to drive external VBUS PFET on the consumer path
- VBUS high-side current sense amplifier capable of measuring current across 5mohm series resistance
- In response to Fast Role Swap request, turns off consumer PFET and turns on provider PFET
- Integrated oscillator eliminating the need for an external clock
- 40-pin QFN package
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Supply Voltage Min
2.75V
IC Case / Package
QFN-EP
Data Rate
1Mbps
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
USB Standard
USB 3.0
Supply Voltage Max
5.5V
No. of Pins
40Pins
No. of Ports
1Ports
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000164