Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.120 (CNY55.5056) |
| 10+ | CNY37.520 (CNY42.3976) |
| 25+ | CNY35.620 (CNY40.2506) |
| 50+ | CNY34.020 (CNY38.4426) |
| 100+ | CNY32.700 (CNY36.951) |
| 250+ | CNY31.690 (CNY35.8097) |
| 500+ | CNY30.980 (CNY35.0074) |
Product Information
Product Overview
CYPM132197BZXITXUMA1 is a microcontroller Gen1 expands the PMG1 family with 256KB flash, 32KB SRAM, 50 GPIOs, full-speed USB device controller, a crypto engine for authentication, analogue resources (ADC, opamp, comparators, CAPSENSE™), and dual Type-C PD ports. It is a family of high-voltage USB-C power delivery (PD) microcontrollers (MCU). This chip includes an Arm® Cortex®-M0/M0+ CPU and USB-C PD controller along with analogue and digital peripherals. EZ-PD™ PMG1 is targeted for any embedded system that provides/consumes power to/from a high-voltage USB-C PD port and leverages the microcontroller to provide additional control capability.
- 50 GPIO (total), 36 GPIO (VDDIO), 2 OVT (VDDIO)
- 12 GPIO (VDDD), 8I²C, 8 SPI, 8 UART, 8 12bit SAR ADC inputs
- 1 12bit SAR ADC output, 1 SAR ADC VREF, 2 opamps, 6-inputs and 2-outputs opamp inputs/outputs
- 2 LP-Comp, 8 TCPWM, 2 type-C ports
- Dead battery terminations, RP, RD, RD-DB termination resistors
- Two integrated VBUS NFET gate drivers
- Integrated USB power-delivery (USB-PD) 3.1 support
- Supports 28V extended power range (EPR)
- 97-ball BGA package, operating ambient temperature range from -40°C to 85°C
- Operating ambient temperature range from -40°C to 85°C
Technical Specifications
EZ-PD Family PMG1-S3 Series Microcontrollers
32 bit
I2C, SPI, UART, USB
1.71V
-40°C
Surface Mount
PMG1-S3 Series
No SVHC (25-Jun-2025)
ARM Cortex-M0+
VFBGA
8Bit, 12Bit
5.5V
85°C
EZ-PD
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate