Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY10,454.920 (CNY11,814.0596) |
Product Information
Product Overview
CYTVII-B-H-176-SO is a 176-pin socketed evaluation board based on the TRAVEO™ T2G body high family of devices. The evaluation board is designed to enable the users to develop and test functionalities such as Audio Interface, Automotive Ethernet, SD Card, SMIF, Dual QSPI User Switch, User LED and UART communication. The rest of the features, like CAN, LIN, Potentiometer, LEDs, Switches, etc, are not included in the board design but are still accessible in the SAMTEC connector. The CYTVII-B-H-176-SOT evaluation board can be mounted on the CYTVII-B-E-BB baseboard for extended features. Programming interface (Arm® Standard JTAG, Cortex® Debug, Cortex Debug + ETM, and Arm ETM Mictor) to connect several programming tools such as IAR I-jet, Green Hills MULTI, also MiniProg.
- TRAVEO™ T2G CYT4BF series Flash 8M 176 TEQFP Device
- Reset the controller with a manual reset switch and voltage supervision
- One user switch and one user LED
- Samtec connector interface for connecting to the base board CYTVII-B-E-BB
- CY7C65213-28PVXI USB to UART
- TLV320AIC26 audio interface, TJA1100 automotive ethernet
- S27KL0641DABHI020 hyper RAM, S26KL512SDABHI020 hyper flash, S25FL256SAGMFM000 dual QSPI
- 101-00708-64/GSD090012SEU SD card interface
- TPS3808G01QDBVRQ1 reset controller, 2 & 1 Hibernate switch, 2 user LED
Technical Specifications
Infineon
Traveo II
Cortex-M0+, Cortex-M7F
Evaluation Board CYT4BF8C
No SVHC (21-Jan-2025)
32bit
ARM
CYT4BF8C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate