Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCYUSB3011-BZXC
Order Code2767878
Also Known AsSP005657029, CYUSB3011-BZXC
Your Part Number
Technical Datasheet
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY190.290 (CNY215.0277) |
| 5+ | CNY183.450 (CNY207.2985) |
| 10+ | CNY176.610 (CNY199.5693) |
| 25+ | CNY171.500 (CNY193.795) |
Price for:Each
Minimum: 1
Multiple: 1
CNY190.29 (CNY215.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYUSB3011-BZXC
Order Code2767878
Also Known AsSP005657029, CYUSB3011-BZXC
Technical Datasheet
USB IC TypeUSB Peripheral Controller
USB StandardUSB 3.0
Supply Voltage Min1.15V
Supply Voltage Max1.25V
IC Case / PackageBGA
No. of Pins121Pins
Data Rate5Gbps
No. of Ports-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CYUSB3011-BZXC is a SuperSpeed USB controller. Application includes digital video camcorders, digital still cameras, printers, scanners, video capture cards, test and measurement equipment, surveillance cameras, personal navigation device, medical imaging device, video IP phones, portable media players, industrial cameras, data loggers, data acquisition, high-performance human interface device (gesture recognition).
- USB 3.0, 256KB SRAM, 16-bit GPIF II data bus width
- USB 3.2, Gen 1 and USB 2.0 peripherals compliant with USB 3.2 specification revision 1.0
- 5-Gbps SuperSpeed PHY compliant with USB 3.2 Gen 1
- High-speed On-The-Go (HS-OTG) host and peripheral compliant with OTG supplement version 2.0
- Programmable 100-MHz GPIF II enables connectivity to a wide range of external device
- Additional connectivity to the following peripherals
- Ultra low-power in core power-down mode
- Core operation at 1.2V, I²S, UART, and SPI operation at 1.8 to 3.3 V
- Firmware examples covering all I/O modules, visual studio host examples using C++ and C#
- 121-ball BGA package, commercial temperature range from 0°C to +70°C
Technical Specifications
USB IC Type
USB Peripheral Controller
Supply Voltage Min
1.15V
IC Case / Package
BGA
Data Rate
5Gbps
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
USB Standard
USB 3.0
Supply Voltage Max
1.25V
No. of Pins
121Pins
No. of Ports
-
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.40279