Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY4,400.940 (CNY4,973.0622) |
Product Information
Product Overview
DEMOIMRMAINCTRLV1TOBO1 is a robot main control demo board, used in Infineon Mobile Robot (IMR). Acting as the brain, the 5 V input voltage main control demo board is the central control unit of the robot, handling all necessary CAN communication. This includes communications such as motor speed to the inverters, and lighting effects to the sensor LED boards. In addition, the implemented SBUS interface is designed to be used with FrSky remote controls, enabling truly next level control of the robot. Suitable for Mobile robots (AGV, AMR), robotics and robotics development platform: Infineon Mobile Robot (IMR).
- 6x CAN nodes, 4x 2-channel 12bit ADC
- 6 channel USIC (SPI, UART, I2C)
- Up to 2MB flash and up to 352kB RAM
- MCU with Arm® Cortex®-M4 at 144MHz
- 18 input channels, implemented SBUS interface, data and IP protection on flash
- EthernetMAC, USB-OTG, SD/MMC
- High performance robot control module
- CAN data transmission up to 1 Mbit/s
- Compatible with FrSky remote controls and rich connectivity
- Fast reaction and tight control loops, handle all necessary CAN communication
Technical Specifications
Infineon
Robotics
Demonstration Board TLS205B0EJV33, TLE9351BVSJ, XMC4700-F100K2048 AA
No SVHC (21-Jan-2025)
TLS205B0EJV33, TLE9351BVSJ, XMC4700-F100K2048 AA
Mobile Robot (IMR) Main Control
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate