Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoESD111B1W0201E6327XTSA1
Order Code4229019
Product RangeESD111-B1-W0201 Series
Technical Datasheet
8,798 In Stock
Need more?
1778 Next business day delivery available(Shanghai stock)
7020 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.430 (CNY1.6159) |
| 10+ | CNY0.973 (CNY1.0995) |
| 100+ | CNY0.457 (CNY0.5164) |
| 500+ | CNY0.427 (CNY0.4825) |
| 1000+ | CNY0.375 (CNY0.4238) |
| 5000+ | CNY0.360 (CNY0.4068) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY7.15 (CNY8.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD111B1W0201E6327XTSA1
Order Code4229019
Product RangeESD111-B1-W0201 Series
Technical Datasheet
Clamping Voltage Vc Max30V
Diode Case StyleWLL-2-3
No. of Pins2Pins
Operating Voltage5.5V
Power Dissipation Pd-
Product RangeESD111-B1-W0201 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Clamping Voltage Vc Max
30V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
WLL-2-3
Operating Voltage
5.5V
Product Range
ESD111-B1-W0201 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001