Print Page
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 15000+ | CNY0.634 (CNY0.7164) |
| 45000+ | CNY0.554 (CNY0.626) |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
CNY9,510.00 (CNY10,746.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD114U102ELSE6327XTSA1
Order Code2543030
Product RangeESD11
Also Known AsESD114-U1-02ELS E6327, SP001213184
Technical Datasheet
Clamping Voltage Vc Max21V
Diode Case StyleTSSLP-2-3
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeESD11
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Clamping Voltage Vc Max
21V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
TSSLP-2-3
Operating Voltage
-
Product Range
ESD11
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006