Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoESD5V3U2U03FH6327XTSA1
Order Code3294632
Product RangeESD5V3U2U Series
Also Known AsESD5V3U2U-03F H6327, SP000753526
Technical Datasheet
52,385 In Stock
27,000 more incoming. You can reserve stock now
52385 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.040 (CNY4.5652) |
| 10+ | CNY2.420 (CNY2.7346) |
| 100+ | CNY1.840 (CNY2.0792) |
| 500+ | CNY1.470 (CNY1.6611) |
| 1000+ | CNY1.190 (CNY1.3447) |
| 5000+ | CNY1.060 (CNY1.1978) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY20.20 (CNY22.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD5V3U2U03FH6327XTSA1
Order Code3294632
Product RangeESD5V3U2U Series
Also Known AsESD5V3U2U-03F H6327, SP000753526
Technical Datasheet
Clamping Voltage Vc Max28V
Diode Case StyleTSFP
No. of Pins3Pins
Operating Voltage5.3V
Power Dissipation Pd-
Product RangeESD5V3U2U Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
28V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
TSFP
Operating Voltage
5.3V
Product Range
ESD5V3U2U Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006