Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,423.500 (CNY1,608.555) |
Product Information
Product Overview
Motor drive board offers a sensorless synchronous rectification BLDC/PMSM control algorithm to reduce reverse-current hard-commutation stress, also gives the user the option to change switching frequency up to 20KHz and to choose between two-phase or three-phase modulation which helps reduce switching losses. This board can be easily interfaced through XMC™ Link. XMC™ Link is an isolated debug probe for all XMC™ microcontrollers. The debug probe is based on SEGGER J-Link debug firmware which enables use with DAVE™. Target applications are air conditioning fan, inverterized home appliances solution, refrigerator compressor, dish washer, heating system, draining and recirculation pumps.
- Sensorless field orientated BLDC control (FOC)
- Best-in-class high voltage MOSFETs for hard commutation topology [B6 inverter]
- Low bill of material cost contributed by CoolMOS™ CFD and XMC™ algorithm
- Quasi-resonant CoolSET™ offers lower EMI and higher efficiency
- Graphical user interface (GUI) allowing ease-of-use
- High efficiency, cost effective and simplified design
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
3 Phase BLDC & PMSM Motor
Motor Control
Eval Board IPD65R1K4CFD
No SVHC (25-Jun-2025)
Infineon
IPD65R1K4CFD
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate