Notify me when back in stock
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY4,320.440 (CNY4,882.0972) | 
Product Information
Product Overview
2kW ZVS phase-shift full-bridge evaluation board. This board represents the newly developed ZVS DC-DC converter for telecom rectifiers with an output voltage from 45 to 56VDC. This converter works with an input voltage between 350 and 420VDC (typical 385VDC) and a switching frequency of 100KHz on the primary side. This board includes the following Infineon products such as full-bridge 600V CoolMOS™ CFD7 SJ MOSFET (IPW60R070CFD7), OptiMOS™ 200V synchronous rectification MOSFET (IPP110N20N3 G), auxiliary converter fix frequency CoolSET™ (ICE3RBR4765JZ) and EiceDRIVER™ 2EDN non-isolated gate driver IC (2EDN7524F). Target applications are server SMPS, industrial SMPS and industrial battery chargers.
- Best-in-class (BiC) high voltage and low voltage MOSFETs for ZVS PSFB topology
- Accurate driving scheme of both primary and secondary MOSFETs
- BiC efficiency for ZVS PSFB topology
- Optimal use of CoolMOS™ and OptiMOS™ BiC devices
- High power density
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
Power Management
Eval Board IPW60R070CFD7
-
IPW60R070CFD7
SMPS
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate