Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVAL1ED3124MX12HTOBO1
Order Code3625335
Also Known AsSP005347599, EVAL-1ED3124MX12H
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY647.940 (CNY732.1722) |
Price for:Each
Minimum: 1
Multiple: 1
CNY647.94 (CNY732.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVAL1ED3124MX12HTOBO1
Order Code3625335
Also Known AsSP005347599, EVAL-1ED3124MX12H
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core Number1ED3124MU12H, 1ED3124MC12H
Kit Application TypePower Management
Application Sub TypeGate Driver
Kit ContentsEvaluation Board 1ED3124MU12H & 1ED3124MC12H
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVAL-1ED3124Mx12H is intended for the product feature evaluation of the Infineon EiceDRIVER™ Compact 1ED3124MU12H or 1ED3124MC12H in an application circuit. EVAL-1ED3124MX12H is in half-bridge configuration with two gate driver ICs (1ED3124MU12H) to drive power switches such as IGBTs and SiC MOSFETs. This board comes with TRENCHSTOP™ IGBT IKQ75N120CH3.
- Gate driver IC for isolated over-current feedback signal from high voltage to logic control side
- Fast operational amplifier used as comparator for over-current detection
- Board has a size of 85 x 55 x 15 mm³ without any power switch assembled
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Evaluation Board 1ED3124MU12H & 1ED3124MC12H
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
1ED3124MU12H, 1ED3124MC12H
Application Sub Type
Gate Driver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1