Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVAL1EDS20I12SVTOBO2
Order Code3514691
Also Known AsSP001357942, EVAL-1EDS20I12SV
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,547.290 (CNY1,748.4377) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,547.29 (CNY1,748.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVAL1EDS20I12SVTOBO2
Order Code3514691
Also Known AsSP001357942, EVAL-1EDS20I12SV
Silicon ManufacturerInfineon
Silicon Core Number1EDS20I12SV
Kit Application TypePower Management
Application Sub TypeIsolated Gate Driver
Kit ContentsEval Board 1EDS20I12SV
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Evaluation board for EconoDUAL™3 module
- Real time adjustable current source for slew rate control during IGBT turn-on
- Reinforced isolation according VDE 0884-10 (VIORM= 1420 V)
- UL certification according UL 1577 (VISO= 5000 V(rms) for 1 min)
- Soft turn-off shut down
- Two-level turn-off
- Signature check of driver IC
- Overcurrent protection for sense IGBTs and conventional IGBTs
- Desaturation detection with adjustable shut down delay
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Eval Board 1EDS20I12SV
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
1EDS20I12SV
Application Sub Type
Isolated Gate Driver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24