Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY670.050 (CNY757.1565) |
Product Information
Product Overview
EVAL2EDL23N06PJTOBO1 is an evaluation-board for 600V half bridge gate driver IC. This gate driver evaluation-board was developed to show the functionalities and key features of 2EDL23N06PJ 600V half bridge gate driver IC with LS-SOI technology to control MOS-transistors like the IPL60R199CP CoolMOS™ CP. Suitable for home appliances, motor control and drives, industrial heating and welding, Uninterruptible power supply (UPS) and solar energy systems applications.
- Short circuit protection by shunt measurement incl. status LED (/FAULT) and latch
- Current measurement with operational amplifier and individual control circuits for both outputs
- Filtered detection of under voltage supply, all I/P clamped by diode, offline gate clamping function
- Bootstrap functionality for high side switch by using an internal ultra-fast bootstrap diode
- Deadtime and interlock function integrated in the EiceDRIVER™
- Connector for 15V supply, reset, high voltage supply, external load
- Onboard voltage regulator for 5V supply
- Status LED for 15V supply/FAULT state
- Split DC link capacitor
- Ultra fast bootstrap diode, improved energy efficiency
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
Power Management
Evaluation Board 2EDL23N06PJ
No SVHC (25-Jun-2025)
2EDL23N06PJ
MOSFET Gate Driver
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate