Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,064.690 (CNY5,723.0997) |
Product Information
Product Overview
Evaluation board shows how to design a dual phase LLC system solution of a Server SMPS with the target to meet 80+ Titanium® standard efficiency requirements. On this purpose there has been applied latest CoolMOS™ technology IPP60R037P7 600V Power MOSFET on the primary side and OptiMOS™ Low Voltage Power MOSFET in SuperSO8 BSC093N15NS5 in the synchronous rectification secondary stage, in combination with QR CoolSET™ ICE2QR2280Z, 1EDI60N12AF EiceDRIVER™ high voltage, high speed driver ICs for HV MOSFETs, Low Side Gate Driver 2EDN7524R for SR MOSFETs and digital LLC Controller XMC4400. Target applications are telecom rectifiers, industrial SMPS and industrial battery chargers.
- Dual phase concept, full digital control
- Graphical user interface
- High and flat efficiency plot
- Optimal use of CoolMOS™ and OptiMOS™ best-in-class devices
- Prevention/protection of LLC critical operating conditions
- Flexible and user friendly design parameters setting
- 44 to 58VDC output voltage
- 55A max output current
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
Power Management
Eval Board IPW60R037P7
-
IPW60R037P7
SMPS
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate