Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,021.220 (CNY1,153.9786) |
Product Information
Product Overview
EVAL7126G100VGANCTOBO1 is a half-bridge evaluation board with CoolGaN™ transistor 100V G3 and TDI EiceDRIVER™ 1EDN7126G. It allows designers to conduct a comprehensive general-purpose evaluation of the featured CoolGaN™ Transistor 100V G3 together with the dedicated TDI EiceDRIVER™ gate driver. The GaN transistor is housed in a small PQFN 3x5 package and has a very low on-state resistance of 2.4mohm, making it ideal for demanding high-voltage and high-current applications. The high-side gate driver IC with truly differential inputs is tailor-made for driving GaN transistors. This board includes an optimized layout for a hard-switching half-bridge, as well as waveform measurement points and other useful features to enable easy lab bench characterization of these transistors and drivers. It is preconfigured as a buck or boost converter but can be easily reconfigured for a double-pulse test or any half-bridge topology with external connections.
- Optimized half-bridge layout
- Waveform connection
- DC voltage connection
- On-board temperature sensing
- Multiple PWM input options
- High efficiency
- High power density
- Easily scalable design
- Buck, boost, or double pulse test
Technical Specifications
Infineon
Power Management
Half Bridge Evaluation Board IGC033S10S1, 1EDN7126G
No SVHC (25-Jun-2025)
IGC033S10S1, 1EDN7126G
Gate Driver & GaN Transistor
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate