Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY161.060 (CNY181.9978) |
Price for:Each
Minimum: 1
Multiple: 1
CNY161.06 (CNY182.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALCO25VMINIBOARDTOBO1
Order Code4370076
Technical Datasheet
Board TypeEvaluation Board
IC / Module UsedPAS CO2
Application Sub TypeCO2 Sensor
Kit ContentsMini Evaluation Board XENSIV PAS CO2
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVALCO25VMINIBOARDTOBO1 is a XENSIV™ PAS CO2 mini-board. This is a real CO2 sensor that improves on the size and performance of existing CO2 sensor solutions. The sensor’s high accuracy level makes it the right choice for indoor air-quality monitoring stations, HVAC systems and IoT applications.
- Easy connection to the application board with a standard 2.54 mm pin header
- There is no need to go through a reflow process during the evaluation phase
- Access to all signals and functions of the product
- Compatible with a combined PCB layout, supporting reflow assembly for later use
- Compatible with XENSIV™ PAS CO2 Sensor2Go kit for easy lab evaluation
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
CO2 Sensor
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
PAS CO2
Kit Contents
Mini Evaluation Board XENSIV PAS CO2
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001