Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY618.930 (CNY699.3909) |
Product Information
Product Overview
EVALIMI111T046TOBO1 is a starter Kit for iMOTION™ IMI111T-046H IPM. This starter kit for iMOTION™ (iSD) IMI111T-046H IPMs targeting inverterized motor control systems, like fans, pumps and compressors. The IMI111T-046H offers full 3-phase inverter functionality with motor controller, gate driver and IGBT-based power stage in a compact DSO package. EVAL-IMI111T provides a fully-integrated, turnkey, high voltage motor drive solution designed for high performance and high efficiency PMSM/BLDC motor drive applications such as fans, pumps, and compressors. It also comprises other necessary circuitry required for out-of-the-box evaluation of IMI111T iMOTION™ IPMs, such as rectifier and EMI filter stage, as well as an isolated debugger section with USB connection to the PC.iSD handles all firmware revisions and provides system configuration, device setup and final tuning of the motor control system.
- Field-proven Motion Control Engine (MCE), single-shunt sensorless FOC control
- Script engine for additional flexibility, 600V/4A IGBT power stage
- Fully isolated on-board PC interface and integrated protection features
- Nominal input voltage 110VAC - 230VAC, 1.4V VCE(sat) typ at 25°C
- Onboard EMI filter, NTC to reduce inrush current, single-shunt current sensing configuration
- Voltage divider for DC-link voltage sensing
- Measurement test points compatible with standard oscilloscope probes
- Onboard debugger with 1KV isolation for isolated communication to a PC via USB
- Highly integrated low power drives, PC tool iMOTION™ solution designer
- Easy parametrization and tuning, fast time to market – no coding required
Technical Specifications
Intelligent Power Module
Power Management - Motor Control
Evaluation Board IMI111T-046H
No SVHC (25-Jun-2025)
Infineon
IMI111T-046H
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate