Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY453.880 (CNY512.8844) |
Product Information
Product Overview
EVALISO2H823V25TOBO1 is a ISO2H823V2 evaluation board. ISO2H823V2.5 is a galvanically isolated 8-bit data interface in PG-VQFN70-2 package that provides 8 fully protected high-side power switches that are able to handle currents up to 730mA per channel. An 8-bit parallel µController compatible interface or a serial SPI-interface allows to connect the IC directly to a µController system. The input interface supports also a direct control mode for writing driver information and is designed to operate with 3.3V CMOS compatible levels. This product is the second generation of isolated 8 channel digital output device (ISO2H823V2.5) and provides a robust integrated diagnosis for switches with low RDS(on) as well as an upgraded µController interface.
- ISO2H823V2.5 in a 12x12 mm PG-VQFN70-2 package
- Supply connector 3.3V VDD
- 40 pin connector for microcontroller connection
- LED for fault indication
- Supply connector 24V VBB
- 2x8 pin terminal for load connection
- LED matrix indicating the output status
Technical Specifications
Interface
Infineon
-
No SVHC (21-Jan-2025)
High Side Driver
ISO2H823V2.5
Evaluation Board ISO2H823V2.5
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate