Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVALM13645ATOBO1
Order Code2673292
Also Known AsEVAL-M1-36-45A, SP001592052
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY958.030 (CNY1,082.5739) |
Price for:Each
Minimum: 1
Multiple: 1
CNY958.03 (CNY1,082.57 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALM13645ATOBO1
Order Code2673292
Also Known AsEVAL-M1-36-45A, SP001592052
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberIRSM836-045MA
Kit Application TypePower Management - Motor Control
Application Sub TypePower Supply
Kit ContentsEval Board IRSM836-045MA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The EVALM13645ATOBO1 from Infineon is an iMOTION MADK platform. This evaluation board has a complete power stage to drive 3-phase motor, powered by IRSM836-045MA µIPM. It is equipped with a standardized iMOTION MADK M1 platform interface. With standard oscilloscope probes easy access to several measurement points is granted. The featured IRSM836-045MA is a 4A, 500V Integrated Power Module (IPM) for small appliance motor drive.
- Power stage to drive 3-phase motor for 10W to 80W motor drives
- 230V grid
- Easy to design-in, fast time to market
- Cost savings & smaller landfill footprint from reduced PCB space due to featured IRSM836-045MA µIPM
Applications
Motor Drive & Control
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management - Motor Control
Kit Contents
Eval Board IRSM836-045MA
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
IRSM836-045MA
Application Sub Type
Power Supply
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25