Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY898.730 (CNY1,015.5649) |
Product Information
Product Overview
iMOTION™ MADK evaluation board for CIPOS™ nano intelligent power modules. This evaluation board is a complete power stage to drive 3-phase motor, powered by IRSM836-045MA CIPOS™ Nano. It is equipped with a standardized iMOTION™ MADK M1 platform interface. With standard oscilloscope probes easy access to several measurement points is granted. The featured IRSM836-045MA is a 4 A, 500 V Intelligent Power Module (IPM) for small appliance motor drive applications. It is suitable for heating ventilation and air conditioning (HVAC), motor control and drives, residential aircon - motor-, system control and monitoring applications.
- Power stage to drive 3-phase motor for 10-80W motor drives
- Standardized iMOTION™ MADK M1 platform interface
- 230V grid
- Easy to design-in – fast time to market
- Cost savings & smaller landfill footprint from reduced PCB space
Technical Specifications
3 Phase Motor
Power Management - Motor Control
Eval Board IRSM836-045MA
No SVHC (25-Jun-2025)
Power Integrations
IRSM836-045MA
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate