Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVALPASCO2MINIBOARDTOBO1
Order Code3779651
Also Known AsSP005577475, EVAL_PASCO2_MINIBOARD
Your Part Number
Technical Datasheet
149 In Stock
Need more?
149 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY206.320 (CNY233.1416) |
Price for:Each
Minimum: 1
Multiple: 1
CNY206.32 (CNY233.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALPASCO2MINIBOARDTOBO1
Order Code3779651
Also Known AsSP005577475, EVAL_PASCO2_MINIBOARD
Technical Datasheet
Board TypeEvaluation Board
IC / Module UsedPAS CO2
Application Sub TypeCO2 Sensor
Kit ContentsXENSIV PAS CO2 Mini Evaluation Board
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVALPASCO2MINIBOARDTOBO1 is an XENSIV™ PAS CO2 mini evaluation board that enables the fast prototyping & design of a CO2 sensing application using Infineon’s revolutionary Photo Acoustic Spectroscopy (PAS) CO2 sensor. Using a standard pin header, it can be plugged-in very easily in a target application board, providing flexibility to PCB designers. The XENSIV™ PAS CO2 Mini Evaluation Board can be ordered in small quantities: this is more convenient in the early stage of an application development compared to a standard reel.
- Compatible with XENSIV™ PAS CO2 Sensor2Go evaluation kit for easy lab evaluation
- Easy connection to application board with standard 2.54mm pin header – no reflow process needed
- Access to all signals and functions of the product
- Compatible with a combined PCB layout supporting reflow assembly for later use
- I2C, UART and PWM interfaces
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
CO2 Sensor
SVHC
No SVHC (25-Jun-2025)
IC / Module Used
PAS CO2
Kit Contents
XENSIV PAS CO2 Mini Evaluation Board
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068039