Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVALTDA3881233VOUTTOBO1
Order Code4531832
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY430.130 (CNY486.0469) |
Price for:Each
Minimum: 1
Multiple: 1
CNY430.13 (CNY486.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALTDA3881233VOUTTOBO1
Order Code4531832
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberTDA38812
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSynchronous Buck Regulator
Kit ContentsEvaluation Board TDA38812
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVALTDA3881233VOUTTOBO1 is an evaluation board to evaluate TDA38812 synchronous buck regulator, providing a compact, high performance and flexible solution in a small 3mm X 4mm QFN package. Key features offered by the TDA38812 include internal soft start, precision 0.6V reference voltage, power good, thermal protection, programmable switching frequency in the range of 600KHz to 1MHz, soft start, enable input, input under-voltage lockout for proper start-up, latched off over voltage protection, over current protection and pre-bias start-up.
- VIN = +12V, VOUT = +3.3V at 0 to 12A
- FSW = 600KHz/800KHz/1000KHz
- L = 820nH
- CIN = 3x10µF (25V, ceramic 0805) + 2 x 1µF (25V, ceramic 0805) + 1x100µF (25V, Electrolytic, opt)
- C OUT = =10x 100µF (6.3V, ceramic 0805) + 1 x 2.2µF (6.3V, ceramic 0805)
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board TDA38812
Automotive Qualification Standard
-
Silicon Core Number
TDA38812
Application Sub Type
Synchronous Buck Regulator
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2